Q8R1BXXB12E
APEM Inc.Panel Mount LED Indicator - 8mm - Blue - 12VDC @ 20mA - Recessed - Black Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8R1BXXB12E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
44.75 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.8(Typ) V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
4 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 8mm - Blue - 12VDC @ 20mA - Recessed - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8R1BXXB12E
IN STOCK:
68
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$23.97
$119.850
25
$14.31
$357.750
50
$14.00
$700.000
100
$13.71
$1,371.000
250
$12.75
$3,187.500
500
$12.48
$6,240.000
1,000
+
$12.35
$12,350.000