Q8R1BXXG02E
APEM Inc.Panel Mount LED Indicator - 8mm - Green - No Resistor - Recessed - Black Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8R1BXXG02E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
44.75 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
60 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 8mm - Green - No Resistor - Recessed - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8R1BXXG02E
IN STOCK:
48
Ships today, if you order in
On Order:
77
can ship 2/19/25
Minimum Order:
25
Multiple:
25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$12.53
$313.250
50
$10.70
$535.000
100
$9.41
$941.000
250
$9.13
$2,282.500
500
$9.03
$4,515.000
1,000
$8.94
$8,940.000
2,500
+
$8.85
$22,125.000
CUSTOMERS
ALSO BOUGHT
031-4803-75
Conn BNC Adapter 0Hz to 1GHz 75Ohm ST Panel Mount RCP/RCP Gold
Q8R1BXXR110E
Panel Mount LED Indicator - 8mm - Red - 110VAC @ 6mA - Recessed - Black Bezel - Solder Lug...
17249-BLK-B1
Cable Assembly Power Corda - 1.83m - 1250 W - 10A - 125V - Power to Power - 3 to 3 Positio...
44A45-02-1-04N
Rotary Switch - 4 Position - SP4T - 5A (AC/DC) - 115VAC - 28VDC - 45° Angle of Throw - Sol...
2TL1-7
TL Series Two Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mil P...