Q8R1BXXG12E
APEM Inc.Panel Mount LED Indicator - 8mm - Green - 12VDC @ 20mA - Recessed - Black Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8R1BXXG12E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
34.75 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
40 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 8mm - Green - 12VDC @ 20mA - Recessed - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8R1BXXG12E
IN STOCK:
95
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$18.36
$91.800
25
$12.30
$307.500
50
$11.56
$578.000
100
$10.00
$1,000.000
250
$9.48
$2,370.000
500
$9.28
$4,640.000
1,000
+
$8.58
$8,580.000