Q8R1BXXR110E
APEM Inc.Panel Mount LED Indicator - 8mm - Red - 110VAC @ 6mA - Recessed - Black Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8R1BXXR110E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
44.75 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
110 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
80 mcd
Viewing Angle:
100 °
Maximum Forward Current:
6 mA
Panel Mount LED Indicator - 8mm - Red - 110VAC @ 6mA - Recessed - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8R1BXXR110E
IN STOCK:
15
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$22.00
$110.000
25
$15.70
$392.500
50
$15.36
$768.000
100
$15.04
$1,504.000
250
$14.68
$3,670.000
500
$14.28
$7,140.000
1,000
+
$12.48
$12,480.000
CUSTOMERS
ALSO BOUGHT
696429-1
SPLICE BUTT PVF2 PIDG 12-10
CGMS-12A-120-01
Mini Contactor - 12 A - 120VAC - 3PST-NO - 3 Pole - 1NC Aux Contact - Screw Clamp.
17249-BLK-B1
Cable Assembly Power Corda - 1.83m - 1250 W - 10A - 125V - Power to Power - 3 to 3 Positio...
407119
Heavy Duty Hot Wire Cfm Thermo-Anemometer
70G-OAC5A
I/O Module Relays Output Module Thru-Hole/Plug-In