Q8R1CXXB24
APEM Inc.Panel Mount LED Indicator - 8mm - Blue - 24VDC @ 20mA - Recessed - Bright Chrome Bezel - Solder Lugs/Fastons
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8R1CXXB24
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
34.75 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.8(Typ) V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
90 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 8mm - Blue - 24VDC @ 20mA - Recessed - Bright Chrome Bezel - Solder Lugs/Fastons
Search Keywords:
Q8R1CXXB24
IN STOCK:
20
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
3
$22.54
$67.620
25
$8.43
$210.750
50
$7.10
$355.000
100
$6.10
$610.000
500
$5.63
$2,815.000
1,000
$4.86
$4,860.000
2,500
$4.68
$11,700.000
5,000
+
$4.59
$22,950.000