Q8R1CXXG12E
APEM Inc.Panel Mount LED Indicator - 8mm - Green - 12VDC @ 20mA - Recessed - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8R1CXXG12E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
44.75 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
40 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
The Q8R1CXXG12E is a high-quality LED panel mount indicator featuring a vibrant green color. With an impressive brightness of 40mcd, this uni-color indicator is ideal for automotive applications where visibility is crucial. Designed with 2-pins for easy installation, it guarantees a secure and stable connection. Whether used in dashboard displays, control panels, or other automotive systems, this LED panel mount indicator from APEM Inc. ensures reliable performance and exceptional visibility.
Search Keywords:
Q8R1CXXG12E
IN STOCK:
270
Can Ship immediately
On Order:
674
can ship 12/11/24
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$10.68
$53.400
25
$9.48
$237.000
50
$8.61
$430.500
100
$7.79
$779.000
250
$7.68
$1,920.000
500
$7.56
$3,780.000
1,000
+
$7.45
$7,450.000