Q8R1CXXG24E
APEM Inc.Panel Mount LED Indicator - 8mm - Green - 24VDC @ 20mA - Recessed - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8R1CXXG24E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
34.75 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
40 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
The APEM Inc. Q8R1CXXG24E LED Panel Mount Indicator is a high-quality uni-color green indicator designed specifically for automotive applications. With a brightness of 40mcd, this panel mount indicator offers excellent visibility and is perfect for use in various automotive devices and systems. The indicator features a convenient 2-pin design, making it easy to connect and install. Manufactured by APEM Inc., a trusted and reputable brand in the industry, this LED panel mount indicator ensures reliable performance and durability. Whether used in dashboard displays, control panels, or other automotive applications, the APEM Inc. Q8R1CXXG24E LED Panel Mount Indicator is a versatile and dependable choice.
Search Keywords:
Q8R1CXXG24E
IN STOCK:
280
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$18.82
$94.100
25
$12.59
$314.750
50
$11.63
$581.500
100
$9.90
$990.000
250
$9.81
$2,452.500
500
$9.52
$4,760.000
1,000
+
$9.26
$9,260.000
CUSTOMERS
ALSO BOUGHT
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
204519-2
D Sub Connector - HD62 - 62 Contacts - AMPLIMITE 90 Series.
BK1/HTC-55M
Fuse Holder 10A 250VDC/250VAC Quick Connect Panel Mount Bulk
Q8R1CXXB24E
Panel Mount LED Indicator - 8mm - Blue - 24VDC @ 20mA - Recessed - Bright Chrome Bezel - S...
AZ2150-1A-110DE
40A Mini Power Relay 110VDC coil SPST-NO