Q8R1CXXR12
APEM Inc.Panel Mount LED Indicator - 8mm - Red - 12VDC @ 20mA - Recessed - Bright Chrome Bezel - Solder Lugs/Fastons
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8R1CXXR12
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
34.75 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
50 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 8mm - Red - 12VDC @ 20mA - Recessed - Bright Chrome Bezel - Solder Lugs/Fastons
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
4
$7.95
$31.800
25
$5.88
$147.000
50
$4.96
$248.000
100
$4.20
$420.000
500
$3.90
$1,950.000
1,000
$3.40
$3,400.000
2,500
$3.24
$8,100.000
5,000
+
$3.20
$16,000.000