help desk software
DATA SHEET

Q8R3CXXB24E

APEM Inc.

Panel Mount LED Indicator - 8mm - Blue - 24VDC @ 20mA - Recessed - Bright Chrome Bezel - Wires - IP67

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8R3CXXB24E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel
Dimension:
28.5 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.8(Typ) V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
90 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 8mm - Blue - 24VDC @ 20mA - Recessed - Bright Chrome Bezel - Wires - IP67
Search Keywords:
Q8R3CXXB24E
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.05
$85.250
25
$15.45
$386.250
50
$12.45
$622.500
100
$10.42
$1,042.000
250
$9.85
$2,462.500
500
$8.81
$4,405.000
1,000 +
$7.59
$7,590.000
Tools/3D Models