help desk software
DATA SHEET

Q8R7BXXR02E

APEM Inc.

Panel Mount LED Indicator - 8mm - Red - No Resistor - Recessed - Black Bezel - Wires - IP67 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8R7BXXR02E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel
Dimension:
18.5 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
50 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
The APEM Inc. Q8R7BXXR02E is a high-quality LED panel mount indicator specifically designed for automotive applications. Featuring a uni-color red LED with a brightness of 50mcd, this indicator delivers clear and vibrant visual alerts. With its 2-pin design, installation and connection are hassle-free. Whether for warning signs, status indicators, or dashboard displays, the Q8R7BXXR02E provides reliable and efficient performance. Trust APEM Inc. for all your automotive indicator needs.
Search Keywords:
Q8R7BXXR02E
IN STOCK: 422
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.99
$69.950
25
$11.91
$297.750
50
$11.79
$589.500
100
$9.91
$991.000
250
$9.81
$2,452.500
500
$9.10
$4,550.000
1,000 +
$8.59
$8,590.000
Tools/3D Models