Q8R7CXXSY24E
APEM Inc.Panel Mount LED Indicator - 8mm - Super Bright Yellow - 24VDC @ 20mA - Recessed - Bright Chrome Bezel - Wires - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8R7CXXSY24E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
18.5 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2(Typ) V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
3300 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 8mm - Super Bright Yellow - 24VDC @ 20mA - Recessed - Bright Chrome Bezel - Wires - IP67
Search Keywords:
Q8R7CXXSY24E
IN STOCK:
37
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$15.65
$78.250
25
$14.27
$356.750
50
$11.52
$576.000
100
$9.61
$961.000
250
$9.12
$2,280.000
500
$8.26
$4,130.000
1,000
+
$7.13
$7,130.000