help desk software
DATA SHEET

QH22028RGBC

APEM Inc.

Blue/Green/ Red Tri-Color LED Modules

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
QH22028RGBC
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Mounting:
Panel
Dimension:
5.5 x 42 mm
Type:
Tri-Color
Color:
Blue/Green/Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Intensity:
90,350,120 mcd
Viewing Angle:
N/A
Blue/Green/ Red Tri-Color LED Modules
Search Keywords:
QH22028RGBC
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$84.81
$84.810
5
$75.68
$378.400
10
$73.42
$734.200
30
$67.38
$2,021.400
50
$46.52
$2,326.000
100
$37.40
$3,740.000
250 +
$36.84
$9,210.000
Tools/3D Models
Product Guides