Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
QRM145BXXHG24E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
25.32 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.2 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
11000 mcd
Viewing Angle:
60 °
Maximum Forward Current:
20 mA
The APEM Inc. part QRM145BXXHG24E is a high-quality 14 mm rear panel mount LED indicator. This indicator is designed for easy installation on the rear panel of various devices and systems. With its compact size and robust construction, it provides reliable and durable performance. The LED indicator emits a bright, highly visible light, making it ideal for applications where clear visibility is essential. It is compatible with 24V DC power supply and has a wide operating temperature range, ensuring its suitability for a variety of environments. Whether you need to indicate the status of a device or convey important information, the APEM Inc. QRM145BXXHG24E LED indicator is a reliable and versatile solution.
Search Keywords:
QRM145BXXHG24E
IN STOCK:
0
On Order:
80
can ship 12/18/24
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$54.17
$54.170
5
$53.63
$268.150
10
$47.82
$478.200
25
$39.08
$977.000
50
$38.69
$1,934.500
100
$38.30
$3,830.000
250
+
$37.92
$9,480.000
Product Guides