QRM84ANXXHR02E
APEM Inc.LED Indicator - Ø8mm - Hyper Bright Red - 20mA 2VDC - IP67 - PC Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
QRM84ANXXHR02E
RoHS:
Yes
Supplier Standard Pack
1
The QRM84ANXXHR02E from APEM Inc. is Ø8mm LED indicator in hyper bright red color with PC pin termination. This LED indicator has 20mA current rating, 2VDC voltage rating and IP67 protection. Operating temperature range is from -40 °C to +85 °C ( -40 °F to +185 °F).
Search Keywords:
QRM84ANXXHR02E
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$29.05
$29.050
5
$27.23
$136.150
25
$25.26
$631.500
50
$22.01
$1,100.500
100
$15.55
$1,555.000
250
$15.15
$3,787.500
500
+
$12.94
$6,470.000
Product Guides