Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
QRM85BXXG02E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Mounting:
Panel
Dimension:
15.3 x 11 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
8 mcd
Viewing Angle:
60 °
Maximum Forward Current:
N/A
LED Panel Indicator with Green Lamp Color, Diffused Lens Transparency, 60° viewing angle, 2V Voltage, 20mA Current, Round with Flat Top Lens Style, 5mm (T-1 3/4) Lens Size, and Wire Leads - 7.87" (200.00mm) Termination Style
Search Keywords:
QRM85BXXG02E
IN STOCK:
329
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$37.34
$37.340
5
$33.06
$165.300
10
$26.98
$269.800
25
$26.31
$657.750
50
$26.05
$1,302.500
100
$25.79
$2,579.000
250
+
$25.53
$6,382.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1055065-1
RF / Coaxial Adapter - SMA - Plug - SMA - Receptacle - Right Angle Adapter - 50 ohm.
RF10721
Ring Tongue Terminal 4AWG Copper Yellow 45.72mm Electro Tin
5413194-2
BNC, RT ANG, PCB, JACK
206043-3
Circular Power Connector - Housing - Receptacle - 14 Position - Shell Size 17 - 600 VDC - ...
JMGACD-26MW
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.525x9.525x7.62)mm THT Military Relay