QRM85BZZRYG02E
APEM Inc.LED Panel Mount Indicator Tri-Color Green/Red/Yellow 8mcd/10mcd/6mcd 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
QRM85BZZRYG02E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
15.3 x 11 mm
Type:
Tri-Color
Maximum Forward Voltage per Color:
2.5 V
Color:
Green/Red/Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Diffused
Lens Dimensions:
N/A
Intensity:
8,10,6 mcd
Viewing Angle:
60 °
Maximum Forward Current:
20 mA
The APEM Inc. QRM85BZZRYG02E is a high-quality LED panel mount indicator with a tri-color display in green, red, and yellow. This indicator is designed to provide clear visuals with its 8mcd green, 10mcd red, and 6mcd yellow brightness levels. With its 2-pin connector, it is easy to install and integrate into various applications. Ideal for industrial use, this LED indicator is highly visible and ensures excellent performance and reliability.
Search Keywords:
QRM85BZZRYG02E
IN STOCK:
750
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$41.37
$41.370
5
$39.93
$199.650
10
$39.33
$393.300
25
$38.74
$968.500
50
$38.16
$1,908.000
100
$34.68
$3,468.000
250
+
$31.10
$7,775.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AP7-1-51-502
Magnetic Circuit Breaker - 5.00A - Single Pole - 240VAC Max - Screw Terminals - DC - short...
105-0602-001
Assembly, Tip Jack For Diameter .080 Plug, Red
MVU10-6FFBK
3649NF/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Moun...
SDP8436-003
Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker