QRMNV85BXXNVGRA02E
APEM Inc.LED Panel Mount Indicator Uni-Color Green 150mcd 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
QRMNV85BXXNVGRA02E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
17 x 11.54 x 10mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
N/A
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
150 mcd
Viewing Angle:
60 °
Maximum Forward Current:
20 mA
The APEM Inc. part QRMNV85BXXNVGRA02E is a high-quality LED Panel Mount Indicator. It is a Uni-Color Green indicator with a luminous intensity of 150mcd. This indicator is designed to provide clear visual feedback in various applications. It features a 2-pin connection for easy installation and is built to last, ensuring reliable performance. Whether used in industrial machinery, automation systems, or control panels, this LED Panel Mount Indicator is an excellent choice for displaying important notifications and status updates.
Search Keywords:
QRMNV85BXXNVGRA02E
IN STOCK:
53
Ships today, if you order in
On Order:
100
can ship 2/10/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$129.02
$129.020
5
$104.14
$520.700
10
$100.91
$1,009.100
25
$97.83
$2,445.750
50
$96.85
$4,842.500
100
$79.58
$7,958.000
250
+
$78.79
$19,697.500
Product Guides
CUSTOMERS
ALSO BOUGHT
QRMNV85BXXNVRD02E
LED Panel Mount Indicator Uni-Color Red 110mcd 2-Pin
DNF14-250FI-L
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully ...
LEV100A5ANH
Electromechanical Relay 24VDC 96Ohm 100A SPST-NO-DM (57.96x40.77)mm Chassis Contactor Rela...
24-6337-0027
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
412FM
DC Fan Axial Sintec Bearing - 12V - 10V to 14V - 3.5CFM - 16.5dB - 40 X 40 X 10mm - 4300RP...