QRMNV85BXXNVRD02E
APEM Inc.LED Panel Mount Indicator Uni-Color Red 110mcd 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
QRMNV85BXXNVRD02E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack:
25
Mounting:
Panel
Dimension:
17 x 11.54 x 10mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
N/A
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
110 mcd
Viewing Angle:
60 °
Maximum Forward Current:
20 mA
The APEM Inc. part QRMNV85BXXNVRD02E is a high-quality LED Panel Mount Indicator in a vibrant Uni-Color Red. With a brightness of 110mcd, this indicator provides a highly visible signal in various industrial and commercial applications. It features a convenient 2-pin design for easy installation and operation. Designed with precision and durability in mind, this LED Panel Mount Indicator ensures reliable performance and long-lasting use.
Search Keywords:
QRMNV85BXXNVRD02E
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$99.54
$99.540
5
$98.08
$490.400
10
$97.10
$971.000
25
$96.13
$2,403.250
50
$95.17
$4,758.500
100
$68.70
$6,870.000
250
+
$68.02
$17,005.000
DOWNLOADS