help desk software
DATA SHEET

QS123XXHG110

APEM Inc.

LED Panel Mount Indicator Uni-Color Green 1200mcd Automotive 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
QS123XXHG110
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Snap Fit To Panel
Dimension:
28.5 x 14 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
130 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
1200 mcd
Viewing Angle:
45 °
Maximum Forward Current:
6(Typ) mA
LED Panel Mount Indicator Uni-Color Green 1200mcd Automotive 2-Pin
Search Keywords:
QS123XXHG110
IN STOCK: 37
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.63
$28.150
50
$4.57
$228.500
100
$4.37
$437.000
300
$4.18
$1,254.000
500
$3.60
$1,800.000
1,000
$3.33
$3,330.000
2,500
$3.02
$7,550.000
5,000 +
$2.94
$14,700.000
Tools/3D Models
Product Guides