help desk software
DATA SHEET

QS63XXR24

APEM Inc.

LED Panel Mount Indicator Uni-Color Red 25mcd Automotive 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
QS63XXR24
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel
Dimension:
20.34 x 7.2 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
25 mcd
Viewing Angle:
30 °
Maximum Forward Current:
20(Typ) mA
LED Panel Mount Indicator Uni-Color Red 25mcd Automotive 2-Pin
Search Keywords:
QS63XXR24
IN STOCK: 280
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.705
$28.525
50
$4.645
$232.250
100
$3.628
$362.800
300
$3.483
$1,044.900
500
$2.888
$1,444.000
1,000
$2.859
$2,859.000
2,500
$2.830
$7,075.000
5,000 +
$2.802
$14,010.000
Tools/3D Models
Product Guides