help desk software
DATA SHEET

QS83XXB12

APEM Inc.

LED Panel Mount Indicator Uni-Color Blue 800mcd Automotive 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
QS83XXB12
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Snap Fit To Panel
Dimension:
28 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
13.2 V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
800 mcd
Viewing Angle:
30 °
Maximum Forward Current:
20(Typ) mA
LED Panel Mount Indicator Uni-Color Blue 800mcd Automotive 2-Pin
Search Keywords:
QS83XXB12
IN STOCK: 200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.29
$26.450
50
$4.30
$215.000
100
$4.10
$410.000
300
$3.93
$1,179.000
500
$3.40
$1,700.000
1,000
$3.11
$3,110.000
2,500
$2.83
$7,075.000
5,000 +
$2.72
$13,600.000
Tools/3D Models
Product Guides