Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
QS83XXHR220
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Snap Fit To Panel
Dimension:
28 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
6000 mcd
Viewing Angle:
45 °
Maximum Forward Current:
3 mA
LED Panel Mount Indicator Uni-Color Red 6000mcd Automotive 2-Pin
Search Keywords:
QS83XXHR220
IN STOCK:
548
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$5.25
$26.250
50
$4.32
$216.000
100
$4.14
$414.000
300
$3.98
$1,194.000
500
$3.44
$1,720.000
1,000
$3.17
$3,170.000
2,500
$2.89
$7,225.000
5,000
+
$2.82
$14,100.000
Product Guides