Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
SH6131AL2
RoHS:
Yes
Supplier Standard Pack
10
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
10
Mounting:
Panel Mount
Contact Rating @ Voltage:
0.1 A
Maximum AC Voltage Rating:
40 V
Maximum DC Voltage Rating:
40 V
Operating Temperature:
-20 to 80 °C
Termination Style:
PC Board
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
Search Keywords:
SH6131AL2
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$18.54
$463.500
50
$13.90
$695.000
75
$12.98
$973.500
100
+
$12.72
$1,272.000
Product Guides