help desk software
DATA SHEET

SH6S1311AKULS2

APEM Inc.

Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
SH6S1311AKULS2
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
10
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1 A
Maximum AC Voltage Rating:
40 V
Maximum DC Voltage Rating:
40 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-20 to 80 °C
Termination Style:
PC Pins
The SH6S1311AKULS2 from APEM Inc. is a versatile Thumb-Pushwheel Switch with BCD 10 configuration. This compact switch offers a convenient and user-friendly interface, allowing users to easily manipulate and control settings. It has a rating of 0.1A at 40VAC and 40VDC, ensuring reliable performance. The switch is designed for PCB soldering or panel mount installation, providing flexibility in various applications. Its through-hole design ensures secure placement and stability. With its high-quality construction and reliable functionality, this Thumb-Pushwheel Switch is an excellent choice for precise and efficient controls.
Search Keywords:
SH6S1311AKULS2
IN STOCK: 287
Can Ship immediately
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.05
$28.050
10
$21.86
$218.600
25
$19.96
$499.000
50
$19.62
$981.000
200
$16.01
$3,202.000
400
$15.85
$6,340.000
600 +
$15.69
$9,414.000
Tools/3D Models
Product Guides