help desk software
DATA SHEET

SLB1470

APEM Inc.

Switch Slide SP4T Top Slide 0.3A 125VAC 30VDC PC Pins Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
SLB1470
RoHS:
Yes
HTS:
8536509050
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SP4T
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@125VAC 30VDC A
Contact Plating:
Silver
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
20 x 5 x 12.5 mm
Life Cycle:
Discontinued & Replaced
A SP4T Slide Switch with Through Mounting, Current Rating: 0.3A(AC/DC), Voltage Rating: 125 VAC/30 VDC, and a PC Pin terminal style. It's operating temperature is -20°C - 85°C and has an Electrical Life of 10,000 cycles.
Search Keywords:
SLB1470
  This product is not in stock and cannot be back-ordered
Minimum Order:
25
RECOMMENDED REPLACEMENT
ASLB1470
ASLB1470
VIEW PRODUCT
Tools/3D Models
Product Guides