SLB224145
Apem Inc.Switch Slide DPDT Top Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/PCB Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Apem Inc.
Part No:
SLB224145
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@125VAC 30VDC A
Contact Plating:
Silver
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
16 x 6.7 x 12 mm
Switch Slide DPDT Top Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/PCB Through Hole
IN STOCK:
448
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$5.800
$58.000
25
$4.850
$121.250
50
$2.630
$131.500
100
$1.190
$119.000
500
$1.020
$510.000
1,000
$0.941
$941.000
2,500
$0.903
$2,257.500
5,000
+
$0.884
$4,420.000
DOWNLOADS