help desk software
DATA SHEET

SMCD131AL2

APEM Inc.

Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
SMCD131AL2
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
10
Mounting:
Panel Mount
Contact Rating @ Voltage:
0.1 A
Maximum AC Voltage Rating:
40 V
Maximum DC Voltage Rating:
40 V
Maximum Contact Resistance:
N/A
Operating Temperature:
-20 to 80 °C
Termination Style:
PC Board
The SMCD131AL2 is a versatile and durable Thumb-Pushwheel Switch manufactured by APEM Inc. This switch features a compact and ergonomic design, making it ideal for various applications requiring user-friendly controls.With its Thumbwheel BCD functionality, the SMCD131AL2 offers precise and easy-to-use adjustments. This functionality allows users to input and control numerical values conveniently and accurately.Rated at 0.1A and capable of handling voltages up to 40VAC and 40VDC, this versatile switch is suitable for a wide range of electronic circuit boards and panel mount applications.Built to last, the SMCD131AL2 is designed with high-quality materials and advanced manufacturing techniques. It ensures reliable and consistent performance even in demanding environments.If you are looking for a reliable and user-friendly Thumb-Pushwheel Switch, the SMCD131AL2 by APEM Inc. is the perfect choice. With its exceptional quality and versatility, it is sure to meet your requirements and enhance the functionality of your electronic devices and control systems.
Search Keywords:
SMCD131AL2
IN STOCK: 458
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$13.23
$132.300
30
$12.96
$388.800
50
$12.83
$641.500
100
$12.31
$1,231.000
250
$11.80
$2,950.000
500
$11.65
$5,825.000
1,000 +
$11.53
$11,530.000
Tools/3D Models
Product Guides