Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
SN102SS
RoHS:
Yes
Supplier Standard Pack
5
The APEM Inc. part SN102SS is a high-quality Hall Effect T-Bar Fader designed for smooth and precise control in a variety of applications. Made from durable mineral-filled nylon in an elegant black color, this fader offers exceptional reliability and longevity. Whether used in audio mixers, lighting consoles, or any other equipment requiring precise fader control, the SN102SS ensures accurate and responsive performance. With its Hall Effect technology, this fader provides a contactless operation, eliminating wear and tear and guaranteeing consistent accuracy over time. Trust APEM Inc.'s SN102SS for the ultimate fader solution that combines exceptional quality, longevity, and precision control.
Search Keywords:
SN102SS
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$536.61
$536.610
2
$522.61
$1,045.220
3
$509.23
$1,527.690
4
$504.14
$2,016.560
5
+
$492.82
$2,464.100
Product Guides
CUSTOMERS
ALSO BOUGHT
KT39
Double Row Quick Connects - 601, 621 RZ, 671 GP (200), 671 RZ Series - (2) 90° Tabs.
2176-SV005
Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool
DPF10-250FIB-L
The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. I...
7EP1
Power Line Filter 50Hz/60Hz 7A 250VAC Quick Connect Flange Mount
DPF14-250FIB-C
The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. I...