ST1-1F2MV1BE
APEM Inc.Switch Toggle ON None ON SPDT Long Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
ST1-1F2MV1BE
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Long Flat Lever
Mounting:
PC Mount with Bracket and Threads
Thread Size:
1/4-40
Body Orientation:
Vertical Right Angle
Terminal Type:
PC Pins
Dimension:
7.57 x 45.75 x 13.06 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Switch Toggle ON None ON SPDT Long Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
Search Keywords:
ST11F2MV1BE
This product is discontinued, but still in stock
IN STOCK:
161
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$14.80
$74.000
25
$4.96
$124.000
50
$4.58
$229.000
100
$4.21
$421.000
209
+
$3.92
$819.280
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
TF-2-52794-S
Distribution Transformer - Export Model - 190 to 480VAC Primary - 120/240VAC Secondary - 5...
1546164-1
M.D. END SECTION,DOVETAIL BASE
1500R11E
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
AFB0824HHB
Fan Tubeaxial - 24VDC - 80mm x 80mm - Ball - 35.7 CFM (1.00m³/min) - 2 Wire Leads
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm