ST11KMZQ
APEM Inc.Switch Toggle ON None ON SPDT Bat Lever Solder Lug 7A 250VAC 30VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
ST11KMZQ
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
7@30VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
13.06 x 7.57 x 35.75 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued & Replaced
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 7A 250VAC 30VDC Panel Mount with Threads
Search Keywords:
ST11KMZQ
This product is discontinued, but still in stock
IN STOCK:
11
Ships today, if you order in
You may purchase in-stock quantity up to 11
Minimum Order:
50
Available in less than min:
11
Multiple:
50
Quantity
Unit Price
Ext. Price
1
$4.774
$4.774
50
$4.340
$217.000
100
+
$3.720
$372.000
Product Guides