TL36W000050
APEM Inc.Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
TL36W000050
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Short Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
8.1 x 20.33 x 5.55 mm
Operating Temperature:
-30 to 85 °C
The TL36W000050 is a reliable and versatile toggle switch from APEM INC. Featuring a Short Lever design and SPDT configuration, this switch provides ON-ON functionality for greater control. With PC pins for easy installation and a 20VAC/20VDC rating, this switch is suitable for various applications. The 0.4VA rating ensures durability and longevity, making it ideal for demanding environments. Additionally, the PC Mount with Bracket design adds stability and convenience to the installation process. Trust APEM INC. for high-quality and dependable switches like the TL36W000050.
Search Keywords:
TL36W000050
IN STOCK:
313
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$7.681
$38.405
25
$6.548
$163.700
100
$6.062
$606.200
300
$5.715
$1,714.500
500
$5.291
$2,645.500
1,000
$5.045
$5,045.000
2,500
$4.994
$12,485.000
5,000
+
$4.944
$24,720.000
Product Guides