TL36W005000
APEM Inc.Switch Toggle SPDT, Short Lever, Terminal Style: PC Pin, Current: 0.4VA, Voltage: 20 VAC/ 20 VDC, Through Hole Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
TL36W005000
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Short Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
8.1 x 20.33 x 5.55 mm
Operating Temperature:
-30 to 85 °C
A SPDT Toggle Switch with Through Hole Mounting, Current Rating: 0.4VA, Voltage Rating: 20 VAC/ 20 VDC, and a PC Pin terminal style. It's operating temperature is -30°C - 85°C and has an Electrical Life of 60,000 Cycles.
Search Keywords:
TL36W005000
IN STOCK:
101
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$8.59
$42.950
25
$7.50
$187.500
100
$6.29
$629.000
300
$6.23
$1,869.000
500
$6.17
$3,085.000
1,000
$5.93
$5,930.000
2,500
$5.87
$14,675.000
5,000
+
$5.81
$29,050.000
Product Guides