Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Apem Inc.
Part No:
TL39P000000
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Short Lever
Mounting:
PC Mount
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
8.1 x 5 x 19.5 mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON OFF ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$6.30
$31.500
50
$5.09
$254.500
100
$4.85
$485.000
300
$4.64
$1,392.000
500
$4.22
$2,110.000
1,000
$3.47
$3,470.000
2,500
$3.24
$8,100.000
5,000
+
$3.07
$15,350.000
DOWNLOADS