help desk software
DATA SHEET

TR36WW0005012

APEM Inc.

Switch Rocker ON ON SPDT PC Pins Small Rocker 0.01A 20VAC 20VDC 0.4VA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
TR36WW0005012
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Bracket Mount/Through Hole
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Small Rocker
Actuator Color:
Black
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Vertical Right Angle
Switch Rocker ON ON SPDT PC Pins Small Rocker 0.01A 20VAC 20VDC 0.4VA
Search Keywords:
TR36WW0005012
IN STOCK: 375
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$21.57
$107.850
25
$16.01
$400.250
50
$13.31
$665.500
100
$9.53
$953.000
250
$8.84
$2,210.000
500
$8.33
$4,165.000
1,000 +
$7.10
$7,100.000
Tools/3D Models