help desk software
DATA SHEET

TS1A1U00A

APEM Inc.

Joysticks 2 Direction 5.01VDC 1000000Cycles Wire Lead

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
TS1A1U00A
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Actuator Material:
Glass Filled Nylon
Dimension:
30 dia x 29 mm
Maximum AC Voltage Rating:
N/R
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
5.01 VDC
Mechanical Life:
1 Million Cycles
Number of Directions:
2
Number of Poles:
2
Operating Temperature:
-40 to 85 °C
Potentiometer Resistance:
N/R
Terminal Type:
Wire Lead
Type:
Hall Effect
Joysticks 2 Direction 5.01VDC 1000000Cycles Wire Lead
Search Keywords:
TS1A1U00A
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$165.99
$165.990
5
$161.24
$806.200
10
$151.29
$1,512.900
25
$142.12
$3,553.000
50
$130.66
$6,533.000
75
$129.35
$9,701.250
100 +
$128.06
$12,806.000
Tools/3D Models