help desk software
DATA SHEET

TS1D1S02A

APEM Inc.

Joysticks Active 2 Direction >1000000Cycles Wire Lead .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
TS1D1S02A
RoHS:
Yes
HTS:
8537109170
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Actuator Material:
N/A
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mechanical Life:
>1000000 Cycles
Number of Directions:
27500
Number of Poles:
17501
Operating Temperature:
-40 to 85 °C
Potentiometer Resistance:
N/R
Terminal Type:
Wire Lead7508
Type:
Active7509
Introducing the APEM INC. part TS1D1S02A, a high-quality joystick with active 2-direction control. This reliable component is designed to last for over one million cycles, making it a durable and long-lasting choice for your application. With convenient wire lead connections, this joystick is easy to integrate into your system for precise and accurate control. Upgrade your equipment with the APEM INC. TS1D1S02A joystick for dependable performance and longevity.
Search Keywords:
TS1D1S02A
IN STOCK: 10
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$162.05
$162.050
5
$134.44
$672.200
10
$113.62
$1,136.200
25
$102.35
$2,558.750
50
$94.55
$4,727.500
75
$93.60
$7,020.000
100 +
$92.67
$9,267.000
Tools/3D Models