Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
TS1D2S00A
RoHS:
Yes
Supplier Standard Pack
5
Actuator Material:
N/A
Dimension:
N/A
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mechanical Life:
>1000000 Cycles
Number of Directions:
2
Number of Poles:
N/A
Operating Temperature:
-40 to 85 °C
Potentiometer Resistance:
N/R
Terminal Type:
Wire Lead
Type:
Active
Joysticks Active 2 Direction >1000000Cycles Wire Lead
Search Keywords:
TS1D2S00A
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$144.38
$144.380
5
$134.30
$671.500
10
$88.43
$884.300
25
$72.99
$1,824.750
50
$68.34
$3,417.000
75
$67.32
$5,049.000
100
+
$64.05
$6,405.000