Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
TS1R1U00A
RoHS:
Yes
Supplier Standard Pack
5
Actuator Material:
N/A
Dimension:
N/A
Maximum AC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mechanical Life:
>1000000 Cycles
Number of Directions:
2
Number of Poles:
N/A
Operating Temperature:
-40 to 85 °C
Potentiometer Resistance:
N/R
Terminal Type:
Wire Lead
Type:
Active
Joysticks Active 2 Direction >1000000Cycles Wire Lead
Search Keywords:
TS1R1U00A
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$150.08
$150.080
5
$138.88
$694.400
10
$91.26
$912.600
25
$75.01
$1,875.250
50
$70.09
$3,504.500
75
$69.04
$5,178.000
100
+
$65.69
$6,569.000