Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
TS3A1G00A
RoHS:
Yes
Supplier Standard Pack
5
Actuator Material:
Glass Filled Nylon
Dimension:
30 dia x 30 mm
Maximum AC Voltage Rating:
N/R
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
5.01 VDC
Mechanical Life:
1 Million Cycles
Number of Directions:
All
Number of Poles:
2
Operating Temperature:
-40 to 85 °C
Potentiometer Resistance:
N/R
Terminal Type:
Wire Lead
Type:
Hall Effect
Joysticks 2 Direction 5.01VDC 1000000Cycles Wire Lead
Search Keywords:
TS3A1G00A
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$150.08
$150.080
5
$138.88
$694.400
10
$91.26
$912.600
25
$75.01
$1,875.250
50
$70.09
$3,504.500
75
$69.04
$5,178.000
100
+
$65.69
$6,569.000