help desk software
DATA SHEET

TS3A1P00A

APEM Inc.

Joysticks 2 Direction 5.01VDC 1000000Cycles Wire Lead

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
TS3A1P00A
RoHS:
Yes
HTS:
8473305100
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Actuator Material:
Glass Filled Nylon
Dimension:
30 dia x 30 mm
Maximum AC Voltage Rating:
N/R
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
5.01 VDC
Mechanical Life:
1 Million Cycles
Number of Directions:
4
Number of Poles:
2
Operating Temperature:
-40 to 85 °C
Potentiometer Resistance:
N/R
Terminal Type:
Wire Lead
Type:
Hall Effect
Joysticks 2 Direction 5.01VDC 1000000Cycles Wire Lead
Search Keywords:
TS3A1P00A
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$150.08
$150.080
5
$138.88
$694.400
10
$91.26
$912.600
25
$75.01
$1,875.250
50
$70.09
$3,504.500
75
$69.04
$5,178.000
100 +
$65.69
$6,569.000
Tools/3D Models