Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
TSAA1S00A
RoHS:
Yes
HTS:
8537109160
ECCN:
EAR99
Supplier Standard Pack
5
Actuator Material:
Glass Filled Nylon
Dimension:
30 dia x 30 mm
Maximum AC Voltage Rating:
N/R
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
5.01 VDC
Mechanical Life:
1 Million Cycles
Number of Directions:
All
Number of Poles:
2
Operating Temperature:
-40 to 85 °C
Potentiometer Resistance:
N/R
Terminal Type:
Wire Lead
Type:
Hall Effect
The APEM Inc. part TSAA1S00A is a high-quality joystick designed for precise and reliable control in various applications. This joystick offers 2 direction movement, allowing users to easily navigate and operate their devices or machinery. With a voltage rating of 5.01VDC, it provides optimum performance and responsiveness. The TSAA1S00A joystick is built to last, offering an impressive lifespan of 1000000 cycles, ensuring long-term durability and reliability. With its convenient wire lead connection, it can be easily integrated into any system. Trust the APEM Inc. TSAA1S00A joystick for smooth, accurate and dependable control.
Search Keywords:
TSAA1S00A
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$186.20
$186.200
5
$160.14
$800.700
10
$150.26
$1,502.600
25
$139.01
$3,475.250
50
$131.04
$6,552.000
75
$129.73
$9,729.750
100
+
$128.43
$12,843.000
CUSTOMERS
ALSO BOUGHT
174656-7
10 POS DL PLATE FOR PLUG MKII+
CR1206-FX-1871ELF
Thick Film Chip Resistor - 1/4 W - 1.87 Kohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant ...
NC6FX
X Series - 6 pole female cable connector with Nickel housing and silver contacts.
The "i...
1206599
DIN Rail - 35mmx15mm - Slotted - 2m
HEL-717-T-0-18-00
Temperature Sensors Platinum RTDs