Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
TSAA1S09A
RoHS:
Yes
HTS:
8537109170
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Actuator Material:
Glass Filled Nylon
Dimension:
30 dia x 30 mm
Maximum AC Voltage Rating:
N/R
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
5.01 VDC
Mechanical Life:
1 Million Cycles
Number of Directions:
All
Number of Poles:
2
Operating Temperature:
-40 to 85 °C
Potentiometer Resistance:
N/R
Terminal Type:
Wire Lead
Type:
Hall Effect
The APEM Inc. part TSAA1S09A is a high-quality joystick designed for precise and reliable control. With its 2-directional movement, this joystick allows for smooth and accurate navigation in various applications. It operates at a voltage of 5.01VDC and can withstand an impressive 1,000,000 cycles, ensuring long-lasting performance. Equipped with wire leads, installation is convenient and hassle-free. Whether it's for gaming, industrial automation, or robotics, the TSAA1S09A joystick from APEM Inc. is the ideal choice for dependable and responsive control.
Search Keywords:
TSAA1S09A
IN STOCK:
32
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$161.08
$161.080
2
$159.34
$318.680
3
$157.75
$473.250
4
$156.17
$624.680
5
+
$154.61
$773.050