Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Apem Inc.
Part No:
TSAA1U00A
RoHS:
Yes
Actuator Material:
Glass Filled Nylon
Dimension:
30 dia x 30 mm
Maximum AC Voltage Rating:
N/R
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
5.01 VDC
Mechanical Life:
1 Million Cycles
Number of Directions:
2
Number of Poles:
2
Operating Temperature:
-40 to 85 °C
Potentiometer Resistance:
N/R
Terminal Type:
Wire Lead
Type:
Hall Effect
Joysticks 2 Direction 5.01VDC 1000000Cycles Wire Lead
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$144.38
$144.380
5
$134.30
$671.500
10
$88.43
$884.300
25
$73.93
$1,848.250
50
$68.34
$3,417.000
75
$67.32
$5,049.000
100
+
$64.05
$6,405.000