help desk software

TSAA1U02A

Apem Inc.

Joysticks 2 Direction 5.01VDC 1000000Cycles Wire Lead

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Apem Inc.
Part No:
TSAA1U02A
RoHS:
Yes
Actuator Material:
Glass Filled Nylon
Dimension:
30 dia x 30 mm
Maximum AC Voltage Rating:
N/R
Maximum Current Rating:
N/A
Maximum DC Voltage Rating:
5.01 VDC
Mechanical Life:
1 Million Cycles
Number of Directions:
2
Number of Poles:
2
Operating Temperature:
-40 to 85 °C
Potentiometer Resistance:
N/R
Terminal Type:
Wire Lead
Type:
Hall Effect
Joysticks 2 Direction 5.01VDC 1000000Cycles Wire Lead
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$152.93
$152.930
5
$141.17
$705.850
10
$92.68
$926.800
25
$77.12
$1,928.000
50
$70.97
$3,548.500
75
$69.90
$5,242.500
100 +
$66.51
$6,651.000