Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
TW01GRY1
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
18.03mm x 40.4mm x 38.8 mm
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mechanical Life:
5000000 Cycles
Operating Temperature:
-40 to 85 °C
Switch Thumb-Pushwheel Thumbwheel Connector Panel Mount
Search Keywords:
TW01GRY1
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$109.07
$109.070
5
$97.51
$487.550
10
$96.78
$967.800
25
+
$96.05
$2,401.250
Product Guides