help desk software
DATA SHEET

TW01RED14

APEM Inc.

Switch Thumb-Pushwheel Thumbwheel Connector Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
TW01RED14
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mechanical Life:
5000000 Cycles
Operating Temperature:
-40 to 85 °C
Switch Thumb-Pushwheel Thumbwheel Connector Panel Mount
Search Keywords:
TW01RED14
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$107.34
$107.340
10
$65.27
$652.700
25
$56.74
$1,418.500
50
$54.49
$2,724.500
100
$53.03
$5,303.000
250
$51.98
$12,995.000
500
$49.38
$24,690.000
1,000 +
$47.66
$47,660.000
Tools/3D Models
Product Guides