U1151
APEM Inc.Switch Access Silicone Boot Push Button Switch/Toggle Switch .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
U1151
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Silicone Boot
Switch Type:
Push Button Switch/Toggle Switch
Color:
Black
The APEM INC. U1151 is a silicone boot designed for use with push button and toggle switches, providing protection and enhancing accessibility for users. This durable and reliable accessory is ideal for applications where ease of access and protection of the switch are crucial. The silicone material ensures a comfortable and secure grip, making it a valuable addition to your switch setup.
Search Keywords:
U1151
IN STOCK:
364
Can Ship immediately
On Order:
945
can ship 2/19/25
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$13.44
$67.200
25
$12.46
$311.500
50
$10.90
$545.000
100
$9.44
$944.000
250
$9.02
$2,255.000
500
$8.20
$4,100.000
1,000
+
$6.28
$6,280.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
U1600
Switch Access Silicone Boot Toggle Switch
C1353AABR3-G72
Single And Twin Gang Rocker Switches
1051QC1
Neon Panel Indicator - Red - 208 to 250V - Round with Flat Top Lens - 0.50" (12.70mm) Pane...
3641NF/2
Switch Toggle, DPST, Round Lever,Current: 6A(AC)/12A(DC), Voltage: 125VAC/28VDC, and a Qui...
DCW12B-12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.5A/-0.5A 12W 9-Pin