Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
U1229
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Silicone Boot
Switch Type:
Toggle Switch
Color:
Black
Add an extra layer of protection to your toggle switch with this Silicone Boot from APEM INC. Designed for easy installation and made from high-quality materials, this toggle switch accessory provides a durable shield against dust, water, and other potential damages. Upgrade your toggle switch today with the U1229 Silicone Boot for added reliability and longevity.
Search Keywords:
U1229
IN STOCK:
924
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$8.434
$210.850
50
$7.320
$366.000
100
$5.400
$540.000
250
$5.160
$1,290.000
500
$4.640
$2,320.000
1,000
$3.340
$3,340.000
2,500
$3.140
$7,850.000
5,000
+
$3.080
$15,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5646AB
Switch Toggle ON ON DPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
TL224
Suregrip Insulated Test Leads
CMT-8112
Common Mode Chokes Dual 8000uH 1kHz 5.6A 0.055Ohm DCR Thru-Hole Carton
EKY-100ELL102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1050mA 6000h 105°C Bulk
24560235
Gaskets Rectangle Stainless Steel Panel Mount