Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
U1331
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Silicone Boot
Switch Type:
Toggle Switch
Color:
Black
The APEM Inc. part U1331 Switch Access Toggle Switch Silicone Boot is a high-quality accessory designed for convenient and efficient switch operation. This silicone boot is specifically created to fit over the U1331 toggle switch, adding an extra layer of protection and durability. With its ergonomic design and soft touch, it provides a comfortable and reliable switching experience. This user-friendly silicone boot is perfect for applications where dust, water, or other external elements need to be kept at bay, ensuring optimal switch performance. Upgrade your U1331 toggle switch with this reliable silicone boot to enhance its longevity and improve its overall functionality.
Search Keywords:
U1331
IN STOCK:
14
Ships today, if you order in
You may purchase in-stock quantity up to 14
On Order:
2,488
can ship 2/19/25
Minimum Order:
25
Available in less than min:
14
Multiple:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$3.262
$3.262
25
$2.965
$74.125
50
$2.936
$146.800
100
$2.833
$283.300
250
$2.742
$685.500
500
$2.673
$1,336.500
1,000
$2.647
$2,647.000
2,500
$2.620
$6,550.000
5,000
+
$2.594
$12,970.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ET2835-034
Common Mode Choke 120.0Mh@0.5Arms/Et2835-034 Rohs Compliant: Yes |Triad Magnetics ET2835-0...
NAC3MPA-1
powerCON 20 A - Chassis connector - power-in - 3/16'' flat tab terminals - blue
The powe...
ULV4F23SS531
Pushbutton Switch - SPDT - On-On - 3A 125VAC - Round, Button, Flush Actuator - 3VDC Green ...