Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
U1567
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Silicone Boot
Switch Type:
Toggle Switch
Color:
Black
The U1567 Switch Access Toggle Switch Silicone Boot is a durable and reliable accessory designed to enhance the functionality and protection of your toggle switch. Made with high-quality silicone material, this boot provides a secure and comfortable grip while preventing dust, moisture, and other contaminants from infiltrating the switch mechanism. It is the perfect addition for industrial or harsh environment applications, offering an added layer of defense against accidental activation and ensuring long-lasting performance. With its easy installation and compatibility with the U1567 series, this silicone boot is an essential component for anyone seeking to optimize the functionality and longevity of their toggle switch.
Search Keywords:
U1567
IN STOCK:
488
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$11.90
$59.500
25
$10.49
$262.250
50
$10.11
$505.500
100
$10.01
$1,001.000
250
$9.91
$2,477.500
500
$9.42
$4,710.000
1,000
+
$7.00
$7,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
638H
Switch Toggle ON OFF Mom SPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads
26
Security Guard - Series 20 - For 2 Position Switches - Lever Returned Then Locked In Down ...
656H/2
Switch Toggle ON ON 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount wi...
RY4S-UTDC24V
Power Relay 48VDC 2.6KOhm 5A 4PDT(43.2x21.5x42)mm Bracket Miniature Relay
TL224
Suregrip Insulated Test Leads